Reference Only
2339204-4
Automotive Connectors
Datasheet
2339204-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | PicoMQS | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 620 / Multiples: 620)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $2,238.20 | |
| $3.33 | $6,193.80 |
Need more?
Sign in to add projects and notes