Reference Only

2338212-1

Automotive Connectors PLUG SOCKET ASSY, 4P, W2W, SEALED COAX

Manufacturer:

Mfr Part:
2338212-1

TTI Part:
2338212-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Pitch5.3 mm (0.209 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlue (Water Blue)
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingTube
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

EDA / CAD Models

0In Stock

452
On Order
452 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 378 / Multiples: 378)
Quantity Unit PriceExt. Price
$3.51$1,326.78
$3.46$2,615.76
$3.42$3,878.28
$3.38$7,665.84
$3.33$27,692.28
Need more?
Sign in to add projects and notes