Reference Only

2337822-5

Audio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT

Manufacturer:

Mfr Part:
2337822-5

TTI Part:
2337822-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Transformers
Termination StyleSMD/SMT
Frequency Range30 MHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of ChannelsSingle
ApplicationEthernet
Length18.25 mm
Width12.24 mm
Height7.24 mm
PackagingReel
Current Rating8 mA
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.