Reference Only

2337236-1

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
MSLPT5252AG2TR

TTI Part:
2337236-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorFlush
Switch FunctionOFF - (ON)
Operating Force100 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length5.2 mm
Width5.2 mm
Height0.8 mm
Life1000000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.25 mm
TypeMini, Low Profile Tactile Switches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.217$868.00
$0.206$8,240.00
$0.203$16,240.00
$0.20$40,000.00
$0.197$78,800.00
Need more?

My Notes

Sign into see notes.