Reference Only

2337235-4

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
MCSLPT4644B4PHTR

TTI Part:
2337235-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.4 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force260 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorBlack
Length4.6 mm
Width4.4 mm
Height1.05 mm
Life500000 Cycle
PackagingEach
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.2 mm
TypeMicro Mini Low Profile Tactile Switches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.348$522.00
$0.321$4,815.00
$0.316$9,480.00
$0.312$23,400.00
$0.308$46,200.00
Need more?
Sign in to add projects and notes