Reference Only
2337218-6
Heavy Duty Power Connectors PWR VERSA-LOCK TPA 2x3
Datasheet
2337218-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Power Versa-Lock | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
66,500In Stock
107,800 expected on from 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.539 | $188.65 | |
| $0.529 | $370.30 | |
| $0.407 | $427.35 | |
| $0.382 | $802.20 | |
| $0.364 | $1,528.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes