Reference Only

2335891-6

D-Sub High Density Connectors AMPLIMITE SZ 6 PLUG 104 POS, ST STL SHEL

Manufacturer:

Mfr Part:
2335891-6

TTI Part:
2335891-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions104 Position
Number of Rows5 Row
GenderMale
Mounting AngleStraight
PackagingEach
FilteredUnfiltered
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialStainless Steel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.