Reference Only

2335890-2

D-Sub Standard Connectors AMPLIMITE SZ 2 RECEP 15 POS, ST STL SHEL

Manufacturer:

Mfr Part:
2335890-2

TTI Part:
2335890-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
FilteredUnfiltered
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.