Reference Only

2335889-4

D-Sub Standard Connectors AMPLIMITE SZ 4 PLUG 37 POS, ST STL SHEL

Manufacturer:

Mfr Part:
2335889-4

TTI Part:
2335889-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderWithout Pin Contacts
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderMale
TypePlug
Shell Size4 (C)
Shell MaterialSteel
FilteredUnfiltered
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.