Reference Only

2334884-1

RF Connectors / Coaxial Connectors UMCC Micro-Coax Receptacle Gen 4

Manufacturer:

Mfr Part:
2334884-1

TTI Part:
2334884-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesUMCC
GenderSocket (Female)
Impedance50 Ohms
Maximum Frequency9 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePCB Mount
PackagingReel
Body FinishGold
Body MaterialCopper Alloy
Body StyleVertical PCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold
Coupling MechanismSnap-On
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 85 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 60,000)
Quantity Unit PriceExt. Price
$0.093$5,580.00
$0.086$10,320.00
$0.082$24,600.00
$0.078$42,120.00
$0.074$75,480.00
$0.07$142,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.