Reference Only

2332817-1

High Speed / Modular Connectors Vert RCPT Left End Half Multigig RT 3

Manufacturer:

Mfr Part:
2332817-1

TTI Part:
2332817-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions144 Position
Number of Rows9 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

429In Stock

2,883 expected on  from 24-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$30.88$1,019.04
$30.27$1,997.82
$29.97$2,967.03
$29.67$4,895.55
$29.38$7,756.32
$29.09$15,359.52
$28.80$29,462.40
$28.52$71,528.16
Need more?
Sign in to add projects and notes