Reference Only
2332798-8
Power to the Board CONNKIT,PWRSGNL,PANEL,8AWG
Datasheet
2332798-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 35 A | |
| Voltage Rating | 300 VAC, 300 VDC | |
| Number of Positions | 2 Power, 8 Signal | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 2.54 mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Housing Color | Orange | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Product | Connector Kits | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.55 | $42,156.00 | |
| $57.97 | $83,476.80 | |
| $57.40 | $165,312.00 | |
| $56.83 | $286,423.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.