Reference Only
2332795-1
New Product
Board to Board & Mezzanine Connectors Multibeam, Vrt Assy, VITA 62, Press
Datasheet
2332795-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 21 Position | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Current Rating | 75 A | |
| Voltage Rating | 270 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,452In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 33 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.47 | $939.51 | |
| $28.17 | $23,240.25 | |
| $22.30 | $36,795.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.