Reference Only
2332664-1
Power to the Board UMP,CONNKIT,POWER,PCB,2POSN,14AWG
Datasheet
2332664-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 15 A | |
| Voltage Rating | 300 VAC, 300 VDC | |
| Number of Positions | 2 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 8 mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Housing Color | Orange | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Right Angle | |
| Product | Connector Kits | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 780 / Multiples: 780)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.85 | $6,903.00 | |
| $8.76 | $13,665.60 | |
| $8.68 | $27,081.60 | |
| $8.59 | $46,901.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.