Reference Only

2332663-9

Power to the Board UMP,CONNKIT,POWER,PANEL,2POSN,14AWG

Manufacturer:

Mfr Part:
2332663-9

TTI Part:
2332663-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating15 A
Voltage Rating300 VAC, 300 VDC
Number of Positions2 Power
Mounting StylePanel Mount
Termination StyleCrimp
Pitch8 mm
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing ColorOrange
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
ProductConnector Kits
SubcategoryPower Connectors
Wire Gauge Max14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$18.33$13,197.60
$18.14$26,121.60
$17.80$51,264.00
$17.43$87,847.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.