Reference Only

2331406-1

Detector Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
JJJHRGG200NOPMRTR

TTI Part:
2331406-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionHorizontal
Operating Force50 gf
ON Travel2.15 mm
Current Rating50 mA
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SubcategorySwitches
Part # AliasesJJJHRGG200NOPMRTR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.552$1,104.00
$0.547$10,940.00
$0.541$21,640.00
$0.536$53,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.