Reference Only

2331394-1

Detector Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
JJEV0UG380NOHPMRTR

TTI Part:
2331394-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionVertical
Operating Force36 gf
ON Travel2.5 mm
Current Rating1 mA
Voltage Rating DC5 VDC
Termination StyleSMD/SMT
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SubcategorySwitches
Part # AliasesJJEV0UG380NOHPMRTR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
TARIC8536501900
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.517$930.60
$0.469$8,442.00
$0.464$16,704.00
$0.459$41,310.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes