Reference Only

2331393-1

Detector Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
JJHH0UG200NONMRTR

TTI Part:
2331393-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDetector Switches
Operation DirectionHorizontal
Operating Force150 gf
ON Travel2 mm
Current Rating10 mA
Voltage Rating DC5 VDC
Termination StyleSMD/SMT
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SubcategorySwitches
Part # AliasesJJHH0UG200NONMRTR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509031
TARIC8536501900
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.605$1,815.00
$0.584$17,520.00
$0.551$33,060.00
$0.508$76,200.00
Need more?

My Notes

Sign into see notes.