Reference Only
2331293-1
Detector Switches SWITCH TACTILE
Datasheet
JJMH0UG200NOPMRTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Detector Switches | |
| Operation Direction | Horizontal | |
| Operating Force | 50 gf | |
| ON Travel | 2.15 mm | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Subcategory | Switches | |
| Part # Aliases | JJMH0UG200NOPMRTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,900 / Multiples: 1,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.646 | $1,227.40 | |
| $0.586 | $11,134.00 | |
| $0.58 | $22,040.00 | |
| $0.574 | $54,530.00 |
Need more?
Sign in to add projects and notes