Reference Only

2329912-1

Heavy Duty Power Connectors PWR VERSA-LOCK RECPT,18-20,2X22 AWG

Manufacturer:

Mfr Part:
2329912-1

TTI Part:
2329912-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesPower Versa-Lock
ProductContacts
Termination StyleCrimp
Contact PlatingTin
Contact MaterialBrass
Wire Gauge Min18 AWG
Wire Gauge Max20 AWG
PackagingReel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.041$615.00
$0.0387$9,868.50
Need more?
Sign in to add projects and notes