Reference Only
2329908-1
Heavy Duty Power Connectors PWR VERSA-LOCK SEAL TAB, 18-20 AWG
Datasheet
2329908-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Power Versa-Lock | |
| Product | Contacts | |
| Current Rating | 8 A | |
| Termination Style | Crimp | |
| Voltage Rating | 600 V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Packaging | Reel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $255.00 | |
| $0.049 | $490.00 | |
| $0.048 | $720.00 | |
| $0.045 | $1,125.00 | |
| $0.044 | $2,200.00 | |
| $0.042 | $6,300.00 |
Need more?
Associated Parts
Automotive Connectors CCII PVL SEAL

Bench Top Tools OCEAN 2.0 APPLICATOR-S-070F114
Sign in to add projects and notes