Reference Only

2329906-1

Heavy Duty Power Connectors PWR VERSA-LOCK TAB, 18-20, 2X22 AWG

Manufacturer:

Mfr Part:
2329906-1

TTI Part:
2329906-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesPower Versa-Lock
ProductContacts
Current Rating8 A
Termination StyleCrimp
Voltage Rating600 V
Contact PlatingTin
Contact MaterialBrass
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
PackagingReel
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0387$580.50
$0.0382$9,741.00
Need more?

My Notes

Sign into see notes.