Reference Only

2329497-2

Circuit Board Hardware - PCB SPRING FINGER 1.15H

Manufacturer:

Mfr Part:
2329497-2

TTI Part:
2329497-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Board Hardware - PCB
ProductAccessories
TypeSpring Fingers
Length1.15 mm
MaterialStainless Steel
PackagingReel
Product TypeCircuit Board Hardware - PCB
SubcategoryHardware
Width1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.072$2,880.00
$0.065$5,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes