Reference Only

2329359-3

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
PB6B2HS5M1CAL00Y500

TTI Part:
2329359-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating200 mA
Voltage Rating DC50 VDC
Voltage Rating AC125 VAC
IP RatingIP68
Termination StyleSolder Lug
Cap ColorYellow
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.52$652.00
$5.50$5,500.00
$5.45$10,900.00
$4.59$22,950.00
Need more?
Sign in to add projects and notes