Reference Only
2329013-1
LED Lenses & Assemblies LUMAWISE End S,40mm dome,smoke gray,low
Datasheet
2329013-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Lens | |
| For Use With | LEDs | |
| Diameter | 38 mm | |
| Color | Gray | |
| Series | Lumawise | |
| Packaging | Bulk | |
| Shape | Dome | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $5.32 | |
| $2.22 | $222.00 | |
| $2.20 | $440.00 | |
| $1.80 | $712.80 | |
| $1.78 | $2,114.64 | |
| $1.76 | $4,878.72 | |
| $1.74 | $8,957.52 | |
| $1.72 | $17,709.12 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.