Reference Only

2328823-3

LED Lenses & Assemblies LUMAWISE End S,80mm dome,smoke gray,tall

Manufacturer:

Mfr Part:
2328823-3

TTI Part:
2328823-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lenses & Assemblies
TypeLens
For Use WithLEDs
Diameter69.5 mm
ColorGray
ShapeDome
SeriesLumawise
PackagingBulk
Product TypeLED Lenses
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
Country of OriginTunisia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

EDA / CAD Models

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.40$54.00
$4.36$523.20
$3.51$842.40
$3.48$1,252.80
$3.39$3,661.20
$3.35$8,442.00
$3.32$16,732.80
$3.29$33,163.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes