Reference Only

2328702-6

FFC & FPC Connectors 6 PIN FPC CONNECTOR 0.5mmP BACK FLIP LCK

Manufacturer:

Mfr Part:
2328702-6

TTI Part:
2328702-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions6 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
Current Rating500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 56,000 / Multiples: 56,000)
Quantity Unit PriceExt. Price
$0.091$5,096.00
$0.086$9,632.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
8,000 available now at ttieurope.com
Sign in to add projects and notes