Reference Only
2328118-3
LED Lighting Accessories & Hardware LUMAWISE ENDURANCE N OPEN CAP ASSEMBLY
Datasheet
2328118-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Shorting Cap | |
| Mounting Style | Panel | |
| Color | Red | |
| Diameter | 77.1 mm | |
| Height | 28.1 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.80 | $145.00 | |
| $5.74 | $287.00 | |
| $5.63 | $563.00 | |
| $5.54 | $831.00 | |
| $5.43 | $1,357.50 | |
| $5.36 | $2,680.00 | |
| $4.94 | $4,940.00 | |
| $4.74 | $23,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes