Reference Only
2328118-1
LED Lighting Accessories & Hardware LUMAWISE ENDURANCE N SHORTING CAP
Datasheet
2328118-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Shorting Cap | |
| Mounting Style | Panel | |
| Color | Black | |
| Diameter | 77.1 mm | |
| Height | 28.1 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.15 | $153.75 | |
| $6.08 | $304.00 | |
| $6.01 | $601.00 | |
| $5.94 | $1,485.00 | |
| $5.87 | $2,935.00 | |
| $5.80 | $5,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes