Reference Only
2327906-4
High Speed / Modular Connectors KEYGUIDEPIN,MACHINED MULTIGIG BP
Datasheet
2327906-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin | |
| Packaging | Bulk | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,126In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.58 | $59.58 | |
| $58.98 | $2,949.00 | |
| $58.12 | $5,812.00 | |
| $57.53 | $11,506.00 | |
| $56.96 | $28,480.00 | |
| $50.92 | $50,920.00 | |
| $48.75 | $121,875.00 | |
| $47.67 | $238,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes