Reference Only
2325349-2
Heavy Duty Power Connectors PWR VERSA-LOCK REAR SEAL, 1X2
Datasheet
2325349-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Power Versa-Lock | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Housing Material | Silicone Rubber | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Housing Color | Blue | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
101,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $92.50 | |
| $0.167 | $167.00 | |
| $0.156 | $390.00 | |
| $0.153 | $765.00 | |
| $0.151 | $1,132.50 | |
| $0.148 | $4,440.00 | |
| $0.146 | $8,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.