Reference Only

2325347-4

Heavy Duty Power Connectors POWER VERSA-LOCK, INTERFACE SEAL, 1X4

Manufacturer:

Mfr Part:
2325347-4

TTI Part:
2325347-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesPower Versa-Lock
ProductAccessories
Accessory TypeInterface Seal
Housing MaterialRubber
PackagingEach
For Use With4 Position Power Versa-Lock Connectors, Rectangular Power Connectors
Housing ColorBlue
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.137$822.00
$0.136$1,632.00
$0.134$4,020.00
$0.133$13,566.00
Need more?

My Notes

Sign into see notes.