Reference Only
2325347-2
Heavy Duty Power Connectors PWR VERSA-LOCK PERIMETER SEAL, 1X2
Datasheet
2325347-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Power Versa-Lock | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Housing Material | Silicone Rubber | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.277 | $138.50 | |
| $0.273 | $273.00 | |
| $0.269 | $1,345.00 | |
| $0.266 | $2,660.00 | |
| $0.262 | $5,240.00 | |
| $0.258 | $12,900.00 | |
| $0.255 | $25,500.00 | |
| $0.251 | $62,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes