Reference Only
2325106-1
Automotive Connectors ADAPTER,2POS 1.2X0.6,PIN HSG ASSY
Datasheet
2325106-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Tab (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | enetSEAL+ | |
| Packaging | Tray | |
| Application | Wire-to-Wire | |
| Contact Gender | Pin (Male) | |
| Contact Type | Tab | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Type | Adapter | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 405 / Multiples: 405)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.89 | $2,385.45 | |
| $5.63 | $4,560.30 | |
| $5.38 | $10,894.50 | |
| $5.25 | $27,641.25 |
Need more?
Sign in to add projects and notes