Reference Only
2325103-1
Automotive Connectors 2POS,TAB1.2X0.6,HDR ASSY,180DEG,SLDR
Datasheet
2325103-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | enetSEAL+ | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Gender | Tab (Male) | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Type | Header Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 405 / Multiples: 405)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $1,255.50 | |
| $3.02 | $2,446.20 | |
| $2.90 | $5,872.50 | |
| $2.66 | $14,004.90 |
Need more?
My Notes
Sign into see notes.