Reference Only

2325102-7

Automotive Connectors 2POS,TAB1.2X0.6,HDR ASSY,180DEG,SLDR

Manufacturer:

Mfr Part:
2325102-7

TTI Part:
2325102-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingGold
SeriesenetSEAL+
PackagingTray
ApplicationWire-to-Board
Contact GenderTab (Male)
Contact MaterialCopper Alloy
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameenetSEAL+
TypeHeader Assembly

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 405 / Multiples: 405)
Quantity Unit PriceExt. Price
$4.22$1,709.10
$4.02$3,256.20
$3.78$7,654.50
$3.45$18,164.25
Need more?

My Notes

Sign into see notes.