Reference Only
2325098-6
Automotive Connectors MNTG CLIP, enetSEAL+
Datasheet
2325098-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Series | enetSEAL+ | |
| Packaging | Each | |
| Dimensions | 25.9 mm x 20.3 mm x 8.6 mm | |
| Height | 8.6 mm | |
| Length | 25.9 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | enetSEAL+ | |
| Width | 20.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 810 / Multiples: 810)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.504 | $408.24 | |
| $0.498 | $1,210.14 | |
| $0.492 | $2,789.64 |
Need more?
My Notes
Sign into see notes.