Reference Only

2324697-5

Terminals PUSHGRIP CONNECTOR 5P

Manufacturer:

Mfr Part:
2324697-5

TTI Part:
2324697-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeHousing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max12 AWG
Mounting StyleIn-Line
ColorBlue
PackagingBulk
Current Rating24 A
Insulation MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 105 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.464$2,784.00
$0.419$5,028.00
$0.377$20,358.00
$0.345$35,190.00
Need more?

My Notes

Sign into see notes.