Reference Only
2324697-4
Terminals PUSHGRIP CONNECTOR 4P
Datasheet
2324697-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | In-Line | |
| Color | Clear | |
| Packaging | Bulk | |
| Current Rating | 24 A | |
| Insulation Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $27.55 | |
| $0.545 | $163.50 | |
| $0.483 | $289.80 | |
| $0.461 | $553.20 | |
| $0.448 | $1,209.60 | |
| $0.436 | $2,616.00 | |
| $0.431 | $5,172.00 | |
| $0.427 | $23,058.00 |
Need more?
Sign in to add projects and notes