Reference Only

2323802-3

Solid State Relays - SSRs SSRMP SERES,Mini Puc ,10A,240V AC-DC I/P

Manufacturer:

Mfr Part:
2323802-3

TTI Part:
2323802-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeMiniature
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeTriac
Control Voltage Range4 VDC to 32 VDC
Input Current1 mA to 20 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesSSRMP
Length35.5 mm
Width21.8 mm
Height23.5 mm
Termination StyleQuick Connect
PackagingEach
Input to Output Isolation MethodOptical
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesSSRMP-240D10

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536490075
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 125)
Quantity Unit PriceExt. Price
$15.23$3,807.50
$15.08$7,540.00
$14.20$14,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes