Reference Only

2322335-2

RF Connectors / Coaxial Connectors NanoRF Daughtercard Module 18 POS AL

Manufacturer:

Mfr Part:
2322335-2

TTI Part:
2322335-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductModule Assemblies
RF SeriesNano
GenderJack (Socket)
Impedance50 Ohms
OrientationRight Angle
PolarityStandard
Mounting StylePanel Mount
PackagingEach
Contact PlatingGold
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$505.25$12,631.25
$500.24$25,012.00
$495.29$49,529.00
$490.39$122,597.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes