Reference Only
2322290-1
Automotive Connectors 18POS,0.64 GENER. Y,REC HSG ASSY,UNSLD
Datasheet
2322290-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 18 Position | |
| Pitch | 3.4 mm (0.134 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | Generation Y | |
| Packaging | Bulk | |
| Contact Type | Receptacle | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.75 | $7.50 | |
| $3.38 | $33.80 | |
| $2.60 | $65.00 | |
| $2.14 | $139.10 | |
| $2.12 | $254.40 | |
| $2.04 | $979.20 | |
| $1.93 | $4,632.00 | |
| $1.87 | $9,350.00 |
Need more?
Sign in to add projects and notes