Reference Only

2321927-4

Headers & Wire Housings FRONT TPA RECEPTACLE, 4 POS

Manufacturer:

Mfr Part:
2321927-4

TTI Part:
2321927-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions4 Position
Number of Rows1 Row
PackagingEach
Accessory TypeTPA
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialNylon
IP RatingIP67
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.228$5.01
$0.19$5.13
$0.161$72.45
$0.148$325.60
$0.126$1,260.00
$0.125$3,000.00
$0.118$5,664.00
$0.111$7,992.00
Need more?

My Notes

Sign into see notes.