Reference Only

2321924-2

Headers & Wire Housings RECEPTACLE HOUSING FREE HANGING 2PIN

Manufacturer:

Mfr Part:
2321924-2

TTI Part:
2321924-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
ApplicationWire-to-Wire, Signal
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderFemale
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,200 / Multiples: 9,200)
Quantity Unit PriceExt. Price
$0.482$4,434.40
$0.477$8,776.80
$0.472$13,027.20
$0.467$25,778.40
$0.416$42,099.20
Need more?
Sign in to add projects and notes