Reference Only

2321922-6

Headers & Wire Housings REAR WIRE SEAL 6PIN

Manufacturer:

Mfr Part:
2321922-6

TTI Part:
2321922-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions6 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingEach
Accessory TypeSeal
Housing ColorBlue
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24,000 / Multiples: 24,000)
Quantity Unit PriceExt. Price
$0.205$4,920.00
$0.196$9,408.00
$0.194$13,968.00
$0.192$23,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.