Reference Only

2321922-4

Headers & Wire Housings REAR WIRE SEAL 4PIN

Manufacturer:

Mfr Part:
2321922-4

TTI Part:
2321922-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions4 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingEach
Housing ColorBlue
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.17$17.00
$0.142$142.00
$0.13$260.00
$0.128$512.00
$0.126$1,512.00
$0.123$3,936.00
$0.121$7,744.00
$0.119$15,232.00
Need more?
Sign in to add projects and notes