Reference Only

2320934-1

Automotive Connectors AS16 HT, Plug, 4P, reduced seal, Code A

Manufacturer:

Mfr Part:
2320934-1

TTI Part:
2320934-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Pitch5.3 mm (0.209 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
SeriesAMPSEAL 16
PackagingEach
Contact GenderSocket (Female)
Current Rating13 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.5 mm
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VAC, 250 VDC
Part # AliasesAS16-HT-06-04SA-E

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 396 / Multiples: 396)
Quantity Unit PriceExt. Price
$3.62$1,433.52
$3.48$2,756.16
$3.08$7,318.08
$2.74$14,105.52
Need more?
Sign in to add projects and notes