Reference Only
2318582-4
Fixed Terminal Blocks 8MM CONN ASSY, 4 POS WIREMATE 2-PIECE
Datasheet
2318582-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 8 mm | |
| Connection Method | Push-In | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Panel Mount, Snap-In | |
| Mounting Angle | Right Angle | |
| Series | WireMate | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,200 / Multiples: 5,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $9,100.00 | |
| $1.73 | $17,992.00 | |
| $1.72 | $44,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.