Reference Only

2315176-1

Solar Connectors / Photovoltaic Connectors The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
2315176-1

TTI Part:
2315176-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolar Connectors / Photovoltaic Connectors
ProductCable Couplers
Mounting StyleCable
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingTin
GenderMale
Housing MaterialPolyphenylene Ether (PPE)
Number of Ports1 Port
Number of Positions1 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameSolarlok
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8535908060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes