Reference Only

2314820-4

Board to Board & Mezzanine Connectors 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUBE

Manufacturer:

Mfr Part:
2314820-4

TTI Part:
2314820-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions4 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesAMPMODU 2 mm
PackagingTube
Flammability RatingUL 94 V-0
Mounting StyleStraight Pin
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Termination Post Length2.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5,500 / Multiples: 110)
Quantity Unit PriceExt. Price
$0.457$2,513.50
$0.446$4,906.00
Need more?

My Notes

Sign into see notes.